reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84630 :: XLR 3-pin connection cable plug/socket 3-m cable

Item-No.: DELOCK 84630
€5,35




DELOCK 84630

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone cable
    • Design
    • XLR <> XLR
    • Assembly
    • Plug/coupling
  • Measures
    • Cable length
    • 3.0 m

This Delock cable is used to connect professional audio devices with XLR interfaces.

Technical data
• Connectors: XLR 3-pin plug > XLR 3-pin socket
• Latch on XLR socket
• Colour:
- Cable: black
- Plug/socket: silver
• Cable length (including connectors): approx. 3 m

System requirements
• One free XLR socket
• One free XLR plug



Manufacturer : DELOCK
Factory number : 84630
Package weight : 0.197 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone cable
    • Design
    • XLR <> XLR
    • Assembly
    • Plug/coupling
  • Measures
    • Cable length
    • 3.0 m