reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CYB 24-4C :: Stage boxes with 30-m cable, 24 inputs


CYB 24-4C

  • Product Description
  • Technical information
  • General
    • Type
    • Stage box with cable
    • Design
    • XLR
    • Assembly
    • 24 inputs/4 outputs
  • Measures
    • Cable length
    • 30 m

FAIRLINE multicore systems with NEUTRIK trapeze box and NEUTRIK Eazycon XLR connector with gold-plated contacts. Nothing has been spared on the equipment. Recessed label field, high-contrast numbers, anti-kink protection at trapeze box and cable grip on the cable splice.

Cable length: 30 m
Inputs: 24



Manufacturer : CORDIAL
Factory number : CYB 24-4 C
Package weight : 15.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stage box with cable
    • Design
    • XLR
    • Assembly
    • 24 inputs/4 outputs
  • Measures
    • Cable length
    • 30 m
Datasheet/manual