reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CPM-FM 5,0BL :: Proline microphone cable, 5.0 m, blue

Item-No.: CPM-FM 5,0BL
€18,70
Category of goods: 0


CPM-FM 5,0BL

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone cable
    • Colour
    • Blue
    • Design
    • XLR <> XLR
    • Assembly
    • Incl. cable Velcro
  • Specials
    • Specification
    • Ring with labellng field
  • Interfaces
    • Connection
    • Plug/coupling
  • Measures
    • Cable length
    • 5.0 m

Cordial microphone cable for stage and studio
The very flexible cable guarantees the highest functionality and quality in continuous operation for stage and studio.
In conjunction with Neutrix XLR connectors, you can achieve high quality at a reasonable price.
All XLR connectors have a ring with a label field. Incl. cable Velcro strap.

XLR plug/XLR coupling
Length: 5,0 m
Colour: blue



Manufacturer : CORDIAL
Factory number : CPM 5 FM-BL
Package weight : 0.32 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone cable
    • Colour
    • Blue
    • Design
    • XLR <> XLR
    • Assembly
    • Incl. cable Velcro
  • Specials
    • Specification
    • Ring with labellng field
  • Interfaces
    • Connection
    • Plug/coupling
  • Measures
    • Cable length
    • 5.0 m
Datasheet/manual