reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CPM-FM 10RT :: Proline microphone cable, 10.0 m, red

Item-No.: CPM-FM 10RT
Colour:

Cable length:

€24,05
Category of goods: 0

CPM-FM 10RT

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone cable
    • Colour
    • Red
    • Design
    • XLR <> XLR
    • Assembly
    • Incl. cable Velcro
  • Specials
    • Specification
    • Ring with labellng field
  • Interfaces
    • Connection
    • Plug/coupling
  • Measures
    • Cable length
    • 10.0 m

Cordial microphone cable for stage and studio
The very flexible cable guarantees the highest functionality and quality in continuous operation for stage and studio.
In conjunction with Neutrix XLR connectors, you can achieve high quality at a reasonable price.
All XLR connectors have a ring with a label field. Incl. Velcro strap.

XLR plug/XLR coupling
Length: 10,0 m
Colour: red



Manufacturer : CORDIAL
Factory number : CPM 10 FM-RT
Package weight : 0.57 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone cable
    • Colour
    • Red
    • Design
    • XLR <> XLR
    • Assembly
    • Incl. cable Velcro
  • Specials
    • Specification
    • Ring with labellng field
  • Interfaces
    • Connection
    • Plug/coupling
  • Measures
    • Cable length
    • 10.0 m
Datasheet/manual