reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CPI-PP 9,0SW :: Instrument/guitar cable, very flexible, 9.0 m

Item-No.: CPI-PP 9,0SW
Cable length:

€19,90
Category of goods: 0

CPI-PP 9,0SW

  • Product Description
  • Technical information
  • General
    • Type
    • Guitar instrument cable
    • Colour
    • Black
    • Material
    • Metal jack plug
    • Design
    • 6.3 mm mono jack <> 6.3 mm mono jack
  • Interfaces
    • Connection
    • Plug/plug
  • Measures
    • Cable length
    • 9.0 m

Pro Line instrument/guitar cable with black Neutrik metal jack plug.

Asymmetrical, very flexible CIK122 Fairline connecting cable with fine spiral shield. Reliable for harsh use on stage, this cable has high mechanical strain and provides good electrical values.

6.3-mm mono jack plug/plug
Length: 9,0 m
Colour: black



Manufacturer : CORDIAL
Factory number : CPI 9 PP-SW
Package weight : 0.478 kg
RoHS : conform
Technical information
  • General
    • Type
    • Guitar instrument cable
    • Colour
    • Black
    • Material
    • Metal jack plug
    • Design
    • 6.3 mm mono jack <> 6.3 mm mono jack
  • Interfaces
    • Connection
    • Plug/plug
  • Measures
    • Cable length
    • 9.0 m
Datasheet/manual