reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFY-VPP 6,0 :: Y-adapter cable/jack plug/2x plugs/6.0 m

Item-No.: CFY-VPP 6,0
Cable length:

€14,00




CFY-VPP 6,0

  • Product Description
  • Technical information
  • General
    • Type
    • Connection cable
    • Colour
    • Black
    • Material
    • Metal connector
    • Design
    • 1x 6.3 mm stereo jack <> 2x 6.3 mm mono jack
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 6.0 m

CORDIAL FAIR LINE Y-adapter cable
With Rean (Rean is a registered trademark of Neutrik) metal plug connectors.

6.3-mm stereo jack plug to
2 x 6.3-mm mono jack plug.

Length: 6.0 m
Colour: black

Ideal for patching devices in 19" racks
and for floor-effect devices at live shows.



Manufacturer : CORDIAL
Factory number : CFY 6 VPP
Package weight : 0.353 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection cable
    • Colour
    • Black
    • Material
    • Metal connector
    • Design
    • 1x 6.3 mm stereo jack <> 2x 6.3 mm mono jack
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 6.0 m
Datasheet/manual