reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFU-CC 0,3 :: 2 x RCA cable, plug/plug, 0.3 m

Item-No.: CFU-CC 0,3
Cable length:

€10,10
Category of goods: 0

CFU-CC 0,3

  • Product Description
  • Technical information
  • General
    • Type
    • Connection cable
    • Colour
    • Black
    • Material
    • Metal connector
    • Design
    • 2x RCA <> 2x RCA
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 0.3 m

High-quality CORDIAL RCA cable

2 x RCA cable, plug-to-plug
Length: 0.3 m

Particularly suitable for connecting
consumer electronics to the inputs on
stage and studio electronics.



Manufacturer : CORDIAL
Factory number : CFU 0,3 CC
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection cable
    • Colour
    • Black
    • Material
    • Metal connector
    • Design
    • 2x RCA <> 2x RCA
    • Assembly
    • Plug/plug
  • Measures
    • Cable length
    • 0.3 m
Datasheet/manual