reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFM-VV 3,0 :: Symm. cable/6.3 jack plug/jack plug/3.0 m

Item-No.: CFM-VV 3,0
Cable length:

€10,10
Category of goods: 0

CFM-VV 3,0

  • Product Description
  • Technical information
  • General
    • Type
    • Connection cable
    • Colour
    • Black
    • Material
    • Metal connector
    • Design
    • 6.3 mm stereo jack <> 6.3 mm stereo jack
    • Assembly
    • Plug/plug
  • Measures
    • Ø
    • 6 (cable) mm
    • Cable length
    • 3.0 m

CORDIAL FAIR LINE mini jack plug cable
Symmetrical connection cable

Neutrik metal stereo jack plug to
stereo jack plug, 6.3 mm

Length: 3.0 m
Colour: black



Manufacturer : CORDIAL
Factory number : CFM 3 VV
Package weight : 0.194 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection cable
    • Colour
    • Black
    • Material
    • Metal connector
    • Design
    • 6.3 mm stereo jack <> 6.3 mm stereo jack
    • Assembly
    • Plug/plug
  • Measures
    • Ø
    • 6 (cable) mm
    • Cable length
    • 3.0 m
Datasheet/manual