reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CCI-PR 9,0SW :: Instrument cable, one-sided angled connector, 9.0 m

Item-No.: CCI-PR 9,0SW
Cable length:

€13,40




CCI-PR 9,0SW

  • Product Description
  • Technical information
  • General
    • Type
    • Guitar instrument cable
    • Colour
    • Black
    • Technology
    • Plug-in sleeve suitable for screw mounting
    • Design
    • 6.3 mm mono jack <> 6.3 mm mono jack
    • Assembly
    • Angled on one side
  • Interfaces
    • Connection
    • Plug/plug
  • Measures
    • Cable length
    • 9.0 m

CORDIAL REAN instrument/guitar cable
One-sided angled connector
Length: 9.0 m
Colour: black

Used in conjunction with NEUTRIK/REAN jack connections, this cable provides extremely high quality at an affordable price.
Gold-plated contacts, screw-on connector collar, metal.



Manufacturer : CORDIAL
Factory number : CCI 9 PR
Package weight : 0.445 kg
RoHS : conform
Technical information
  • General
    • Type
    • Guitar instrument cable
    • Colour
    • Black
    • Technology
    • Plug-in sleeve suitable for screw mounting
    • Design
    • 6.3 mm mono jack <> 6.3 mm mono jack
    • Assembly
    • Angled on one side
  • Interfaces
    • Connection
    • Plug/plug
  • Measures
    • Cable length
    • 9.0 m
Datasheet/manual