reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PA-AMP6000-KN :: Stereo PA amplifier 2x 300 W

SAVE8%
Item-No.: PA-AMP6000-KN
€119,95
€109,95
Category of goods: 0


PA-AMP6000-KN

  • Product Description
  • Technical information
  • General
    • Type
    • PA amplifier
    • Input
    • Cinch, jack
    • Colour
    • Black
  • Electrical values
    • Frequency range
    • 20 ... 20000 Hz
    • Distortion factor
    • 0.3%
    • Impedance
    • 4 + 8 Ohm
    • Performance
    • 2x 300 W
  • Measures
    • Width
    • 483 mm
    • Depth
    • 242 mm
    • Height
    • 88 mm
  • Weights
    • Weight
    • 8.3 kg
  • Implementation
    • power supply
    • 230 V
  • Interfaces
    • Connection
    • XLR, screw terminal
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

A semi-professional 2x 300 W PA amplifier for 48 cm (19") rack. The amplifier is ideal for advanced DJs who need a reliable product. An integrated fan ensures sufficient ventilation and the output level can be monitored with a peak level indicator. The user can choose between different speaker connections such as lockable speaker connections, connection terminals or XLR for maximum flexibility.

  • Maximum output power (1 kHz; THD < 1%):
    - 2x 300 W @ 4 Ohm
    - 2x 170 W @ 8 Ohm
  • Nominal output power (20 Hz - 20 kHz; THD < 0.5%):
    - 2x 170 W @ 4 Ohm
    - 2x 100 W @ 8 Ohm
  • Frequency response (20 Hz - 20 kHz @ 8 Ohm): ± 0.5 dB

  • Signal-to-noise ratio (A rated): > 95 dB

  • Total harmonic distortion: < 0.3%

  • Crosstalk (1 kHz): > 90 dB

  • Input impedance: 10 kOhm

  • Input sensitivity: 0 dB

  • Input connections: Cinch, jack

  • Output connections: Speaker, screw terminals, XLR

  • Cooling: Fan, heat sink

  • Voltage supply: 230V ~ 50/60 Hz

  • Dimensions (W x H x D): 483 x 88 x 242 mm

  • 48 cm (19") rack size: 2 RU

  • Weight: 8.3 kg




Manufacturer : KÖNIG
Factory number : PA-AMP6000-KN
Package weight : 7.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • PA amplifier
    • Input
    • Cinch, jack
    • Colour
    • Black
  • Electrical values
    • Frequency range
    • 20 ... 20000 Hz
    • Distortion factor
    • 0.3%
    • Impedance
    • 4 + 8 Ohm
    • Performance
    • 2x 300 W
  • Measures
    • Width
    • 483 mm
    • Depth
    • 242 mm
    • Height
    • 88 mm
  • Weights
    • Weight
    • 8.3 kg
  • Implementation
    • power supply
    • 230 V
  • Interfaces
    • Connection
    • XLR, screw terminal
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual