reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN-DJMIXER20 :: 2-channel DJ mixer

Item-No.: KN-DJMIXER20
€69,95
Category of goods: 0


KN-DJMIXER20

  • Product Description
  • Technical information
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Modernly designed and complete 2 channel DJ Mixer. This compact model offers 2 channels with individual 3 band tone control for better mixing!

  • 2 Stereo channels with individual 3 band equalizer

  • Microphone input with 3 band EQ and slide level control

  • Crossfader

  • Talkover function

  • 2x 5 LED level meter


Inputs:
  • Phono 2x

  • Line 2x

  • Microphone 1x


Outputs:
  • Master

  • Record



Manufacturer : KÖNIG
Factory number : KN-DJMIXER20
Package weight : 2.964 kg
RoHS : conform
Technical information
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual