reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN-DJMIXER10 :: DJ Mixer Basic

Item-No.: KN-DJMIXER10
€39,95
Category of goods: 0


KN-DJMIXER10

  • Product Description
  • Technical information
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Basic and compact DJ mixer, suitable for connecting and mixing three audio sources. Ideal for karaoke applications, sound amateurs and mixing of video sound tracks.

  • 3 Stereo channels

  • Output with stereo/mono select

  • Crossfader

  • Talkover function

  • 2x 5 LED level meter


Inputs:
  • 2x Phono

  • 3x Line

  • 2x Mic. input



Manufacturer : KÖNIG
Factory number : KN-DJMIXER10
Package weight : 1.123 kg
RoHS : conform
Technical information
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual