reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMG MPX-40DMP :: Mixer with MP3 player

Item-No.: IMG MPX-40DMP
€259,00
Category of goods: 0

IMG MPX-40DMP

  • Product Description
  • Technical information
  • General
    • Type
    • Mixer with MP3 player
    • Design
    • For DJ mixer
  • Electrical values
    • Frequency range
    • 20 ... 20000 Hz
    • Distortion factor
    • 0.04%
  • Measures
    • Width
    • 482 mm
    • Depth
    • 190 mm
    • Height
    • 115 mm
  • Display
    • Resolution
    • 230
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Stereo DJ mixer with integrated MP3 player

Mixer:

• 4 stereo input channels, switchable 2 x line/phono 1 x Line/CD and 1 x line/USB(SD)
• Input channels with pre-amplification controller, three-way tone controller and PFL switch, with LED level indicator for total stereo
• 1 DJ microphone channel, adjustable, with two-way tone controller and manual talkover
• Adjustable headphone output with prefade listing (PFL) of stereo input channels and master output
• Crossfader with assignment keys and switchable characteristics
• Master output with stereo LED level indicator
• Additional booth and record outputs

MP3 player with USB interface and SD/MMC card slot:
• USB storage media can be connected directly (e.g. USB stick)
• For SD/MMC cards up to 32 GB (FAT16/FAT32)
• ID3 tag support
• Pitching ± 16%
• Loop/reloop function
• Brake and reverse function
• Reliable operation even in the dark, thanks to HQ rubber keys with coloured illumination
• Display with blue backlight

Technical data:
• Mic input: 4 mV
• Line input: 300 mV
• Phono input: 6 mV
• CD input: 300 mV
• Master output: 870 mV
• Record output: 800 mV
• Booth output: 950 mV
• Headphone output =8 Ohm
• Frequency range: 20 - 20,000 Hz
• THD (Total Harmonic Distortion): 0.04%
• Signal-to-noise ratio: >60 dB
• Channel 1 - 4, bass: +12 dB, -24 dB/30 Hz
• Channel 1 - 4, mid-range: +12 dB, -24 dB/1.2 kHz
• Channel 1 - 4, treble: +12 dB, -24 dB/15 kHz
• DJ mic, bass: ±12 dB/7 Hz
• DJ mic, treble: 12 dB/7 kHz
• Talkover: -15 dB
• Power supply: 230 V˜/50 Hz/20 VA
• Dimensions: 482 x 190 x 115 mm
• Weight: 3.4 kg



Manufacturer : IMG STAGE LINE
Factory number : 20.2710
Package weight : 4.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mixer with MP3 player
    • Design
    • For DJ mixer
  • Electrical values
    • Frequency range
    • 20 ... 20000 Hz
    • Distortion factor
    • 0.04%
  • Measures
    • Width
    • 482 mm
    • Depth
    • 190 mm
    • Height
    • 115 mm
  • Display
    • Resolution
    • 230
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual