reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD KD M3X80-1 :: FISCHER KD spring dowel, 2 pcs.

Item-No.: FD KD M3X80-1
€2,90
Category of goods: 1

FD KD M3X80-1

  • Product Description
  • Technical information
  • General
    • Type
    • FISCHER KD spring dowel
    • Design
    • M3 x 80 mm thread
  • Specials
    • Specification
    • Max. 51 mm plate thickness
  • Implementation
    • Boring aperture
    • 12 mm
  • Measures
    • Length
    • 105 mm
  • Packaging
    • Packaging
    • Pack of 2

FISCHER KD spring dowel

Drill hole diameter: 12 mm
Dowel length: 105 mm
Thread: M3 x 80 mm
Max. board thickness: 51 mm
Min. hollow space depth: 27 mm
Content: 2



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 82182
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • FISCHER KD spring dowel
    • Design
    • M3 x 80 mm thread
  • Specials
    • Specification
    • Max. 51 mm plate thickness
  • Implementation
    • Boring aperture
    • 12 mm
  • Measures
    • Length
    • 105 mm
  • Packaging
    • Packaging
    • Pack of 2
Datasheet/manual