reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 243 :: Transparent 21, 200 ml — transparent spray

Item-No.: KONTAKT 243
€7,65
Category of goods: 1

TRANSPARENT 21 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Transparent spray
    • Design
    • Pausklar 21
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H412
    • P-statements
    • P102, P210, P211, P251, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Transparent 21 (formerly Pausklar 21) from CRC Industries

Transparent spray for paper templates. Makes paper circuit diagrams, tables etc. translucent. Particularly suitable for producing printed circuits in combination with positive photoresist POSITIV 20. Transparent spray replaces cumbersome repro tasks.

Can size: 200 ml
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 795 09
Package weight : 0.2376 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transparent spray
    • Design
    • Pausklar 21
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H412
    • P-statements
    • P102, P210, P211, P251, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None