reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GNS 2000 :: MFIS BT GPS GLONASS receiver and data logger

Item-No.: GNS 2000
€79,00
Category of goods: 0


GNS 2000

  • Product Description
  • Technical information
  • General
    • Type
    • GPS receiver
    • Chip set
    • MTK MT3333
    • Design
    • Bluetooth

The GNS 2000 is a small GNSS receiver, which can receive and process GPS and GLONASS signals at the same time. With SBAS support and the use of up to 99 channels a high level of accuracy can be achieved. Routes and sites can be recorded with the help of the logger.

Technical data
• MFIS
• GNSS Chipset: MT3333
• SBAS: WAAS, EGNOS, QZSS, MSAS GAGAN
• Cold start: 35 s
• Warm starts: 33 s
• Hot start: <1 s
• Data transfer: Bluetooth 2.1 + EDR
• Baud rate: 57600 Baud
• Data logger: max 15 h (then the data will be overwritten).
• Connection: mini USB
• Battery operating time when battery fully charged: 10 h
• Supply and charging voltage: 5 V DC
• Charging current: 500 mA
• Charging time: 3.5 hours
• Operating temperature: 0 – 50°C
• Dimensions: 79.10 x 45.30 x 11.30 mm
• Weight: 50 g

System requirements
• X86 PC, notebook or tablet with Bluetooth
• Smartphone or tablet Android from 2.3 with Bluetooth
• iPhone, iPod, iPad etc. with Bluetooth

Package contents
• GNSS BT receiver
• Suction cups for mounting slide
• USB cable connector A to mini USB connector
• Car charging cable for USB socket A (max 300 mA)



Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPS receiver
    • Chip set
    • MTK MT3333
    • Design
    • Bluetooth
Datasheet/manual