reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETREX 30X :: Outdoor Navigation

Item-No.: ETREX 30X
€226,95
Category of goods: 0


Garmin eTrex® 30x

  • Product Description
  • Technical information
  • General
    • Type
    • Outdoor Navigation
  • Display
    • Display type
    • LCD colour display
    • Display Format
    • 5.60 cm
  • Measures
    • Height
    • 1030 mm
    • Width
    • 54 mm
    • Depth
    • 33 mm
  • Interfaces
    • USB
    • Yes
  • Specials
    • Maps
    • TopoActive map (Western Europe)

GPS hand-held unit with 3-axis compass, optimised display and pre-installed maps

  • 5.6 cm (2.2") large, high-contrast colour display

  • pre-installed with topographic Garmin TopoActive maps for Western Europe

  • high-sensitivity GPS receiver with HotFix® and GLONASS support

  • 4 GB internal memory. Option to expand with a microSD™ memory card (not included in delivery).

  • 3-axis compass and barometric altimeter

  • plastic worldwide base map


The eTrex 30x is the revised version of the popular eTrex 30. It offers higher resolution and a larger internal memory to allow more space for maps. The pre-installed Garmin TopoActive maps support and optimise various outdoor activities such as hiking, geocaching, cycling, mountain climbing and fishing. Compared to the eTrex 30, the eTrex 30x offers enhanced features, but it is just as user-friendly, affordable and extremely resistant as its predecessor.

The manufacturer reserves the right to alter the specifications and scope of delivery of the product without prior notification.



Manufacturer : GARMIN
Factory number : 010-01508-14
Package weight : 0.232 kg
RoHS : conform
Technical information
  • General
    • Type
    • Outdoor Navigation
  • Display
    • Display type
    • LCD colour display
    • Display Format
    • 5.60 cm
  • Measures
    • Height
    • 1030 mm
    • Width
    • 54 mm
    • Depth
    • 33 mm
  • Interfaces
    • USB
    • Yes
  • Specials
    • Maps
    • TopoActive map (Western Europe)
Datasheet/manual