reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDGE TOURING :: Bike Sat Navi


Garmin Edge® Touring

  • Product Description
  • Technical information
  • General
    • Type
    • Bicycle navigation system
    • Design
    • With TMC
    • Speaker
    • Integrated
  • Display
    • Display type
    • TFT LCD with touch screen
    • Display Format
    • 6.60 cm
  • Measures
    • Height
    • 930 mm
    • Width
    • 51 mm
    • Depth
    • 25 mm
  • Interfaces
    • USB
    • Yes
  • Specials
    • Maps
    • Garmin cycle map of Europe
The Sat Nav for Your Bike

• On-road or off-road navigation using the preloaded Garmin Cycle Map of Europe
• Input a distance and choose from up to 3 round-trip ride options
• Plan and download new routes to follow
• Relive and share your rides with Garmin Connect™ or Garmin Adventures
• Points of Interest (POIs) specifically for cyclists

Wherever you are, find your way
Edge Touring works like the GPS navigator you use in your car, only with maps and features specifically designed to help you find your way by bike. Whether you have a specific destination in mind, or just a distance you want to ride, Edge Touring gives you the freedom to know you can find your way. You can even find and download rides others have completed on Garmin Connect and Garmin Adventures, or share your own with the community.

Find Places and Get Directions
European bike-specific maps preloaded in the Edge Touring make it easy to get from point A to point B (and beyond) and back again. Simply enter an address or search for points of interest and Edge Touring will give you turn-by-turn directions to your destination(s). You can choose between cycling, tour cycling and mountain biking modes to calculate the most appropriate route for the type of cycling you do, taking you on paved roads, unpaved roads or on paths and trails.

With RoundTrip routing, you can tell Edge Touring how far you’d like to ride and then choose from up to 3 ride options that will bring you back to where you started. The device makes it easy to plan rest stops, find attractions along the way and more.

Search for Rides and Adventures
Don’t have a specific destination in mind? Search for rides others have completed on Garmin Connect or Garmin Adventures. Then download them to Edge Touring to follow on your next ride. Customise the rides or create completely new ones and then download them to your device as well.

Share Your Experiences
Edge Touring records where you ride so you can upload your rides to Garmin Connect or Garmin Adventures and relive them whenever you want. Garmin Connect and Garmin Adventures are free and allow you to share your cycling adventures with friends, family or fellow riders.



Manufacturer : GARMIN
Factory number : 010-01163-00
Package weight : 0.238 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bicycle navigation system
    • Design
    • With TMC
    • Speaker
    • Integrated
  • Display
    • Display type
    • TFT LCD with touch screen
    • Display Format
    • 6.60 cm
  • Measures
    • Height
    • 930 mm
    • Width
    • 51 mm
    • Depth
    • 25 mm
  • Interfaces
    • USB
    • Yes
  • Specials
    • Maps
    • Garmin cycle map of Europe
Datasheet/manual