reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVE 3-01 :: Axing 3-way SAT distributor, premium line


SVE 3-01

  • Product Description
  • Technical information
  • General
    • Type
    • SAT distributor
    • Design
    • 3-fold
    • Technology
    • DC transmission
  • Specials
    • Specification
    • Suitable for multimedia
  • Electrical values
    • Frequency range
    • 5 ... 2200 MHz
    • Distribution loss
    • 7,5...11,0 dB
  • Interfaces
    • Connection
    • F type
    • Contacts
    • Gold-plated

Axing 3-way SAT distributor, premium line

• 5...2400 MHz
• Digitally compatible
• Gold-plated contacts
• Removable mounting base
• DC transmission

Attenuation:
950...1750 approx. 7dB
1750... 2400 approx. 11 dB

Degree of shielding:
90 dB, EN 50083 - 2/A1, class A



Manufacturer : AXING
Factory number : SVE00301
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAT distributor
    • Design
    • 3-fold
    • Technology
    • DC transmission
  • Specials
    • Specification
    • Suitable for multimedia
  • Electrical values
    • Frequency range
    • 5 ... 2200 MHz
    • Distribution loss
    • 7,5...11,0 dB
  • Interfaces
    • Connection
    • F type
    • Contacts
    • Gold-plated