reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVE 20-01 :: Axing 2-way SAT distributor, basic line

Item-No.: SVE 20-01
€2,80
Category of goods: 0


SVE 20-01

  • Product Description
  • Technical information
  • General
    • Type
    • SAT distributor
    • Design
    • 2x
    • Technology
    • DC transmission
  • Specials
    • Specification
    • Digitally compatible
  • Electrical values
    • Frequency range
    • 5 ... 2200 MHz
    • Distribution loss
    • 8.0 dB
  • Interfaces
    • Connection
    • F type

Axing 2-way SAT distributor, basic line

• 5...2400 MHz
• Digitally compatible
• DC-diode uncoupled

Attenuation: max. 8.0 dB
Decoupling: approx. 18 dB

Degree of shielding:
90 dB, EN 50083 - 2/A1, class A



Manufacturer : AXING
Factory number : SVE02001
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAT distributor
    • Design
    • 2x
    • Technology
    • DC transmission
  • Specials
    • Specification
    • Digitally compatible
  • Electrical values
    • Frequency range
    • 5 ... 2200 MHz
    • Distribution loss
    • 8.0 dB
  • Interfaces
    • Connection
    • F type