reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAB 4-20 :: Axing 4-way satellite splitter

Item-No.: SAB 4-20
€8,00
Category of goods: 0


SAB 4-20

  • Product Description
  • Technical information
  • General
    • Type
    • SAT splitter
    • Design
    • 4-fold
    • Technology
    • DC transmission to master
  • Specials
    • Specification
    • Digitally compatible
  • Electrical values
    • Frequency range
    • 5 ... 2200 MHz
    • Breakout attenuation
    • 20...22 dB
  • Interfaces
    • Connection
    • F type

4-way satellite splitter
5 - 2400 MHz
20-dB splitter attenuation
Digitally compatible
DC transmission to master
Removable mounting base
F connections

Degree of shielding > 90 dB, EN 50083 - 2/A1, Class A



Manufacturer : AXING
Factory number : SAB00420
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAT splitter
    • Design
    • 4-fold
    • Technology
    • DC transmission to master
  • Specials
    • Specification
    • Digitally compatible
  • Electrical values
    • Frequency range
    • 5 ... 2200 MHz
    • Breakout attenuation
    • 20...22 dB
  • Interfaces
    • Connection
    • F type