reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN COMBINER :: SAT / UHF / VHF combiner

Item-No.: KN COMBINER
€3,95
Category of goods: 0


KN COMBINER

  • Product Description
  • Technical information
  • Electrical values
    • Frequency range
    • 5 … 860 / 950 … 2400 MHz
  • General
    • Technology
    • Digital
    • Type
    • Combiner
  • Interfaces
    • Connection
    • F type
This SAT/UHF/VHF combiner can be used to combine a satellite signal with a cable TV signal. With POWER PASS.

  • Connector type F-Connector
  • Connection input 2x F-Connector Female
  • Connection output 1x F-Connector Female
  • Satellite frequency range 950-2400
  • Terrestrial frequency range 5-862



Manufacturer : KÖNIG
Factory number : FC-COMB-SAT-KN
Package weight : 0.036 kg
RoHS : conform
Technical information
  • Electrical values
    • Frequency range
    • 5 … 860 / 950 … 2400 MHz
  • General
    • Technology
    • Digital
    • Type
    • Combiner
  • Interfaces
    • Connection
    • F type
Datasheet/manual