reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BVE 60-01 :: Axing 6-way basic-line distributor


BVE 60-01

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband cable distributor
    • Design
    • 6-fold
  • Specials
    • Specification
    • Suitable for multimedia
  • Electrical values
    • Frequency range
    • 5 ... 1006 MHz
    • Distribution loss
    • 9,3...11,5 dB
  • Interfaces
    • Connection
    • F type

6-way basic-line distributor

• For terrestrial antennae and broadband technology
• Suitable for multimedia
• Inputs and outputs with ripple suppression

F connection
Degree of shielding: 90 dB, EN 50083 - 2/A1, Class A
Frequency range: 5 - 1000 MHz
Attenuation: max. 9.3->11.5 dB
Decoupling internal: max. 20 dB



Manufacturer : AXING
Factory number : BVE06001
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband cable distributor
    • Design
    • 6-fold
  • Specials
    • Specification
    • Suitable for multimedia
  • Electrical values
    • Frequency range
    • 5 ... 1006 MHz
    • Distribution loss
    • 9,3...11,5 dB
  • Interfaces
    • Connection
    • F type
Datasheet/manual