reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BVE 4-02 :: Axing 4-way distributor, type 02

Item-No.: BVE 4-02
€9,60
Category of goods: 0


BVE 4-02

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband cable distributor
    • Design
    • 4-fold
  • Specials
    • Specification
    • Suitable for multimedia
  • Electrical values
    • Frequency range
    • 5 ... 1006 MHz
    • Distribution loss
    • 7,0...8,3 dB
  • Interfaces
    • Connection
    • F type
    • Contacts
    • Gold-plated

4-way distributor | 5 - 1006 MHz | type 02

• High return loss
• Suitable for multimedia
• Inputs and outputs with ripple suppression
• Gold-plated contacts
• Double-shielded housing

Attenuation [dB] approx. 7 - 8.3
Decoupling internal [dB] approx. 30
Input return loss [dB] approx. 20
Output return loss [dB] approx. 20
Degree of shielding > 90 dB, EN 50083 - 2/A1, Class A
Dimensions approx. [mm] 104 x 42 x 59



Manufacturer : AXING
Factory number : BVE00402
Package weight : 0.164 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband cable distributor
    • Design
    • 4-fold
  • Specials
    • Specification
    • Suitable for multimedia
  • Electrical values
    • Frequency range
    • 5 ... 1006 MHz
    • Distribution loss
    • 7,0...8,3 dB
  • Interfaces
    • Connection
    • F type
    • Contacts
    • Gold-plated
Datasheet/manual