reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAE F/NFN-K6 :: TAE F plug/3xTAE socket, NFN sockets, 6 m

Item-No.: TAE F/NFN-K6
€3,85
Category of goods: 1 = discountable

TAE F/NFN-K6

  • Product Description
  • Technical information
  • General
    • Input
    • TAE F plug
    • Output
    • TAE F socket <> 2x TAE N socket
    • Technology
    • Analogue
    • Type
    • TAE socket
  • Interfaces
    • Connection
    • N/F/N-coded
  • Measures
    • Cable length
    • 6 m

TAE F plug on 3 x TAE socket

Length: 6 m

For connecting a telephone and two secondary devices (e.g. fax, answering machine).



Package weight : 0.169 kg
Technical information
  • General
    • Input
    • TAE F plug
    • Output
    • TAE F socket <> 2x TAE N socket
    • Technology
    • Analogue
    • Type
    • TAE socket
  • Interfaces
    • Connection
    • N/F/N-coded
  • Measures
    • Cable length
    • 6 m
Datasheet/manual