reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAE 6N-S :: TAE plug, N-coded

Item-No.: TAE 6N-S
€0,35
Category of goods: 1


TAE 6N-S

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Input
    • TAE N plug
    • Technology
    • Analogue
    • Type
    • TAE connector plug
  • Interfaces
    • Connection
    • N-coded

TAE plug, N-coded



Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Input
    • TAE N plug
    • Technology
    • Analogue
    • Type
    • TAE connector plug
  • Interfaces
    • Connection
    • N-coded
Datasheet/manual