reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAE 6N-K :: TAE coupling, N-coded

Item-No.: TAE 6N-K
€0,45
Category of goods: 1

TAE 6N-K

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Input
    • TAE N plug
    • Technology
    • Analogue
    • Type
    • TAE coupling
  • Interfaces
    • Connection
    • N-coded

TAE coupling, N-coded



Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Input
    • TAE N plug
    • Technology
    • Analogue
    • Type
    • TAE coupling
  • Interfaces
    • Connection
    • N-coded
Datasheet/manual