reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISDN TAE :: TAE adapter cable (NFN)

Item-No.: ISDN TAE
€1,15
Category of goods: 1


ISDN TAE

  • Product Description
  • Technical information
  • General
    • Input
    • 8-pin modular plug
    • Output
    • 1x F socket, 2x N socket
    • Technology
    • ISDN
    • Type
    • ISDN adapter
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Connection
    • NFN TAE socket
  • Measures
    • Cable length
    • 0.10 m

TAE adapter cable

• RJ45 plug (8/4) coded to 3 x TAE socket N/F/N
• For connecting analogue end devices to modular sockets
• Cable length: 20cm


Not for converting from analogue to ISDN!



Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Input
    • 8-pin modular plug
    • Output
    • 1x F socket, 2x N socket
    • Technology
    • ISDN
    • Type
    • ISDN adapter
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Connection
    • NFN TAE socket
  • Measures
    • Cable length
    • 0.10 m
Datasheet/manual