reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISDN-PANEL 25 :: 19" ISDN patch panel, 25-way

Item-No.: ISDN-PANEL 25
€26,95
Category of goods: 1

ISDN-PANEL 25

  • Product Description
  • Technical information
  • General
    • Design
    • 19"
    • Input
    • LSA IDC termination
    • Output
    • 25x 8-pin modular sockets
    • Technology
    • ISDN
    • Type
    • ISDN patch panel
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 4-pin

Patch panel 25xRJ45 8/4 1 RU/ISDN, RAL7035, cat. 3

• 25 ports, 4-way, 3-6/4-5
• Colour RAL7035, light grey
• Unshielded RJ45 8 (4) jacks
• 4-pin LSA ICD connector
• Assignment: 3-6/4-5
• High packing density

Additional strain relief possible using cable ties



Package weight : 1.19 kg
RoHS : conform
Technical information
  • General
    • Design
    • 19"
    • Input
    • LSA IDC termination
    • Output
    • 25x 8-pin modular sockets
    • Technology
    • ISDN
    • Type
    • ISDN patch panel
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 4-pin
Datasheet/manual