reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISDN 8-4RSB :: ISDN termination plug adapter with RJ45 output

Item-No.: ISDN 8-4RSB
€2,00
Category of goods: 1

ISDN 8-4RSB

  • Product Description
  • Technical information
  • General
    • Design
    • incl. terminating resistors
    • Input
    • 8-pin modular plug
    • Output
    • 8-pin modular socket
    • Technology
    • ISDN
    • Type
    • ISDN terminating plug-in adapter
  • Implementation
    • Type of connector
    • RJ45

ISDN termination plug adapter

With two 100-Ohm terminating resistors for plug-in termination of ISDN end devices, with RJ45 output.



Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Design
    • incl. terminating resistors
    • Input
    • 8-pin modular plug
    • Output
    • 8-pin modular socket
    • Technology
    • ISDN
    • Type
    • ISDN terminating plug-in adapter
  • Implementation
    • Type of connector
    • RJ45
Datasheet/manual