reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 95139 :: Adapter for FRITZ!Box cable RJ45

Item-No.: GOOBAY 95139
€1,45
Category of goods: 0

GOOBAY 95139

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Input
    • TAE F plug
    • Output
    • Modular socket
    • Technology
    • Analogue
    • Type
    • TAE adapter

TAE-F connector to RJ45 socket

  • For adapting modular cables to connect to the TAE socket

  • Assignment: TAE PIN 1(a) to RJ45 PIN 1 TAE PIN 2(b) to RJ45 PIN 8

  • For FRITZ!Box




Manufacturer : GOOBAY
Factory number : 95139
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Input
    • TAE F plug
    • Output
    • Modular socket
    • Technology
    • Analogue
    • Type
    • TAE adapter
Datasheet/manual