reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 58856 :: Cable untangler

Item-No.: GOOBAY 58856
€2,95
Category of goods: 0

GOOBAY 58856

  • Product Description
  • Technical information
  • General
    • Colour
    • Transparent
    • Type
    • Cable detangler for telephone handset
  • Measures
    • Length
    • 30 mm
Prevents telephone receiver cables from twisting

  • for connecting telephone receivers and receiver connection cables via RJ10
  • adapter fits all commercially available telephone receivers
  • short connection cable integrates perfectly into the receiver connection cord
  • receiver cable can be rotated 360° and does not knot
  • flexible cable prevents disruptive leverage
  • cable length of 30 mm



Manufacturer : GOOBAY
Factory number : 58856
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Transparent
    • Type
    • Cable detangler for telephone handset
  • Measures
    • Length
    • 30 mm
Datasheet/manual