reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 50262 :: ISDN termination resistor adapter

Item-No.: GOOBAY 50262
€0,30
Category of goods: 1


GOOBAY 50262

  • Product Description
  • Technical information
  • General
    • Colour
    • White
    • Technology
    • ISDN
    • Type
    • ISDN terminating resistor

ISDN termination resistor in a RJ45 plug, with two integrated 100 Ohm resistances for easy termination of an ISDN terminal box.



Manufacturer : GOOBAY
Package weight : 0.0027 kg
RoHS : conform
Technical information
  • General
    • Colour
    • White
    • Technology
    • ISDN
    • Type
    • ISDN terminating resistor
Datasheet/manual