reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL SCHUTZ :: 1x splice protection for arc skewers

Item-No.: LWL SCHUTZ
€1,00
Category of goods: 1 = discountable

LWL SCHUTZ

  • Product Description
  • Technical information
  • General
    • Type
    • Splice protection
    • Design
    • For arc splice
    • Assembly
    • 1 piece

1x splice protection for arc skewers

• Easy, safe and quick assembly
• Universally applicable for splice protection for all fibres up to 250 µm
• Suitable for all splicers from various manufacturers
• Can be mounted without any external energy such as heat sources or radiators
• No use of chemicals
• Can be used in all currently known optical-fibre storage cassettes
• Corrosion resistance
• No damping increase

Technical data:

• Material: aluminium sheets and duro-plastic earth (PIB)
• Splice protection fibre diameter: 250 + 20 µm
• Splice protection processing temperature range: -5°C ~ +45°C
• Splice protection operating temperature range: -20°C ~ +70°C
• Dimensions: 31 x 3 x 1 mm

Application:
For mounting, the optical-fibre splice is placed in the middle of splice protection and then definitively closed with the splice protection press. The unprotected splice is embedded in the duro-elastic earth and thus protected against environmental influences. The splice protection can then be taken immediately from the splice protection press without any waiting time and placed e.g. in a splice cassette following insertion in the splice protection holder.



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Splice protection
    • Design
    • For arc splice
    • Assembly
    • 1 piece
Datasheet/manual