reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL PG-21 :: Screw set, 21 mm

Item-No.: LWL PG-21
€0,52
Category of goods: 1 = discountable

LWL PG-21

  • Product Description
  • Technical information
  • General
    • Type
    • PG glands
    • Design
    • Incl. PVC nut
    • Thread
    • 21,0 mm

PG screw fitting
Incl. PVC nuts,
21 mm



Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • PG glands
    • Design
    • Incl. PVC nut
    • Thread
    • 21,0 mm