reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL CHECKER5 :: Line tester - single- and multi-mode LW > 5 km


LWL CHECKER5

  • Product Description
  • Technical information
  • General
    • Type
    • Fibre Checker
    • Design
    • FOC tester
  • Interfaces
    • Connection
    • 2.5-mm ferrule
  • Measures
    • Length
    • 167 mm

The compact fibre tester is an excellent tool in the day-to-day management of
Optical-fibre, in-house applications, in industrial environments as well as in laboratories.

• Suitable for testing for single- /multi-mode optical-fibre cables, faulty optical-fibre components and to identify and patch fibres
• Range approx. 5 km by higher coupled-in light output
• Errors are easily located thanks to the 635-nm wavelength (visible red light)
• Matching 2.5-mm ferrules: DIN, E2000, FC, SC, ST
• Temperature: -10°C ~ 45°C (operation), -40°C ~ 70°C (storage)
• Weight: 60 g (including batteries)
• Dimensions: 167 mm x 12 mm
• Delivery incl. dust cap, battery set (2 x AAA), plastic case, instructions for use



Manufacturer : ECOLAN
Factory number : 399900.1
Package weight : 0.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fibre Checker
    • Design
    • FOC tester
  • Interfaces
    • Connection
    • 2.5-mm ferrule
  • Measures
    • Length
    • 167 mm