reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL CHECKER :: Line tester - single- and multi-mode LW > 3 km

Item-No.: LWL CHECKER
€128,35
Category of goods: 1


LWL CHECKER

  • Product Description
  • Technical information
  • General
    • Type
    • Wiring tester
    • Design
    • FOC tester
  • Interfaces
    • Connection
    • 2.5-mm ferrule
  • Measures
    • Length
    • 174 mm

Optical-fibre line tester for single- and multi-mode for 2.5 mm ferrules


Excellent tool to examine optical fibres. The class III A laser works in the red light range (630 - 680 nm) and is visible up to 3 km via optical-fibre cable.

The 2.5-mm ferrule on the optical-fibre plug for the series: ST, SC, FC, E2000, DIN, FSMA, FDDI, ESCON is used for coupling. The light beam at the end of the cable enables you to check patch cables, pigtails, discontinuation in stretches or identify non-labelled cable bundles.

The device is supplied in practical plastic case.

Battery: 2 x AAA (micro, LR3) included



Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wiring tester
    • Design
    • FOC tester
  • Interfaces
    • Connection
    • 2.5-mm ferrule
  • Measures
    • Length
    • 174 mm
Datasheet/manual