reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL BOX 2 :: 24-fold ST 19" (48-cm) optical-fibre splice box, empty

Item-No.: LWL BOX 2
€26,95
Category of goods: 1


LWL BOX 2

  • Product Description
  • Technical information
  • General
    • Type
    • 19” (48 cm) FOC splice box
    • Design
    • Unpopulated, extendible
    • Assembly
    • Design height 1HU
    • Material
    • Steel sheet 1.5 mm
  • Specials
    • Specification
    • Incl. 24x ST front panel
  • Measures
    • Height
    • 44.0 mm

19" (48-cm) optical-fibre splice box,
Unpopulated, extendible
Height: 1 U, 44 mm,
Steel sheet 1.5mm
Incl. Front panel for 24 x ST



Package weight : 3.99 kg
RoHS : conform
Technical information
  • General
    • Type
    • 19” (48 cm) FOC splice box
    • Design
    • Unpopulated, extendible
    • Assembly
    • Design height 1HU
    • Material
    • Steel sheet 1.5 mm
  • Specials
    • Specification
    • Incl. 24x ST front panel
  • Measures
    • Height
    • 44.0 mm
Datasheet/manual