reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 81834.2 :: Screw M4 x 8mm for 83030.2 4.8

Item-No.: LWL 81834.2
€0,30
Category of goods: 0


Linsenschraube M 4 x 8 4.8 verz. DIN 7985

Screw M4 x 8 mm for 83030.2


Manufacturer : EFB-ELEKTRONIK
Factory number : 81834.2
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual