reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 53604.2 :: Distribution Plate, RAL7035 48 ST/ST

Item-No.: LWL 53604.2
€16,95
Category of goods: 0


Verteilerplatte 48 ST für Wandverteiler 53604.1V1

Steel sheet 1.5 mm, also suitable for 2U splice boxes


Manufacturer : EFB-ELEKTRONIK
Factory number : 53604.2
Package weight : 0.357 kg
RoHS : conform
Technical information
Datasheet/manual