reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 53600.9 :: Splicebox 12 SC-Simplex depth adjustable

Item-No.: LWL 53600.9
€33,95
Category of goods: 0


Spleißbox 12SC Simpl.,E2000,LC ausziehbar, RAL7035

Unassembled, depth adjustable
  • steel sheet 1.5 mm
  • 6 x self adhesive fiber tray
  • front panel screwed
  • with sleeve nut (item 80555.1) max. 4 splice cassettes installable
  • cable entry at the rear, prepared for PG16/M20



Manufacturer : EFB-ELEKTRONIK
Factory number : 53600.9
Package weight : 2.534 kg
RoHS : conform
Technical information
Datasheet/manual