reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 39989.5 :: Ferrule cleaner for E2000, SC, FC, ST

Item-No.: LWL 39989.5
€170,95
Category of goods: 0


Ferrulen-Reiniger für E2000, SC, FC, ST mit 2.5 mm

Dry cloth cleaning tools specially designed to clean single fiber connectors residing in an adapters, faceplate or bulkhead.
  • Dust cap of the cleaning tool acts as an adapters for cleaning unmated connectors
  • Cleaning tool for 2.5mm ferrules with PC, UPC and APC polishes
  • Disposable with 525+ cleanings per unit Made from antistatic resins
  • Cleaning micro fibers are densely stranded and debris free
  • Cleaning system rotates 360° for a full sweep



Manufacturer : EFB-ELEKTRONIK
Factory number : 39989.5
Package weight : 0.069 kg
RoHS : conform
Technical information
Datasheet/manual