reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 39975.1 :: Stick Cleaner 1.25mm packing unit 10 pcs

Item-No.: LWL 39975.1
€14,95
Category of goods: 0


LWL 39975.1

For cleaning optical fiber connectors at difficult to reach places in the adapter
The special fabric absorbs and retains dirt
Cleaning without alcohol



Manufacturer : EFB-ELEKTRONIK
Factory number : 39975.1
Package weight : 0.013 kg
RoHS : conform
Technical information
Datasheet/manual