reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 39926.1 :: Miller® Fiber Cleaning Tapes

Item-No.: LWL 39926.1
€24,95
Category of goods: 0


Miller® Fiber Reinigungstücher alkoholgetränkt, 25

25 non-linting cleaning cloths
  • Alcohol-impregnated, 99% isopropyl
  • For fiber cleaning after stripping or for cleaning ferrules



Manufacturer : EFB-ELEKTRONIK
Factory number : 39926.1
Package weight : 0.093 kg
RoHS : conform
Technical information
Datasheet/manual