reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B70203-12OM4 :: Splicebox SC/SC 12 Pigtails / 6 coupling OM4

Item-No.: B70203-12OM4
€99,95
Category of goods: 0


Spleißbox SC/SC 50/125µ n.a. 12 Pig./06 Kuppl. OM4

  • Product Description
  • Technical information
  • General
    • Type
    • 19” (48 cm) FOC splice box
    • Design
    • OM4 50/125µ
    • Assembly
    • Design height 1HU
    • Colour
    • RAL 7035, light grey
  • Interfaces
    • Connection
    • Pigtail 12x SC > 6x SC duplex coupling violet
  • Measures
    • Length
    • 443 mm
completely assembled splice box with adapters and coloured pigtails
  • metal housing
  • coloured adapters
  • cable entries at the rear, incl. 1 x PG16 6 x self adhesive fiber tray



Manufacturer : EFB-ELEKTRONIK
Factory number : B70203.12OM4
Package weight : 2.695 kg
RoHS : conform
Technical information
  • General
    • Type
    • 19” (48 cm) FOC splice box
    • Design
    • OM4 50/125µ
    • Assembly
    • Design height 1HU
    • Colour
    • RAL 7035, light grey
  • Interfaces
    • Connection
    • Pigtail 12x SC > 6x SC duplex coupling violet
  • Measures
    • Length
    • 443 mm
Datasheet/manual