• Mounting form

  • Specification

  • Colour

  • Length


  • Splice Boxes

  • page :
  •  1 - 16 of  75  items. 
 
  • Type:

    19” (48 cm) FOC splice box

  • Design:

    OM2 50/125µ

  • Assembly:

    Design height 1HU

  • Connection:

    Pigtail 12x SC > 6x SC duplex coupling beige

  • Colour:

    RAL 7035, light grey

  • Length:

    443 mm

Weight incl.:

2,70 kg

 
  • Type:

    19” (48 cm) FOC splice box

  • Design:

    OM3 50/125µ

  • Assembly:

    Design height 1HU

  • Connection:

    Pigtail 12x LC > 6x SC duplex coupling aqua

  • Colour:

    RAL 7035, light grey

  • Length:

    443 mm

Weight incl.:

2,69 kg

 
  • Type:

    19” (48 cm) FOC splice box

  • Design:

    OM4 50/125µ

  • Assembly:

    Design height 1HU

  • Connection:

    Pigtail 12x SC > 6x SC duplex coupling violet

  • Colour:

    RAL 7035, light grey

  • Length:

    443 mm

Weight incl.:

2,70 kg

 
  • Type:

    19” (48 cm) FOC splice box

  • Design:

    OM2 50/125µ

  • Assembly:

    Design height 1HU

  • Connection:

    Pigtail 24x SC > 12x SC duplex coupling beige

  • Colour:

    RAL 7035, light grey

  • Length:

    443 mm

Weight incl.:

2,85 kg

 
  • Type:

    19” (48 cm) FOC splice box

  • Design:

    OM3 50/125µ

  • Assembly:

    Design height 1HU

  • Connection:

    Pigtail 24x SC > 12x SC duplex coupling aqua

  • Colour:

    RAL 7035, light grey

  • Length:

    443 mm

Weight incl.:

2,84 kg

 
  • Type:

    19” (48 cm) FOC splice box

  • Design:

    OM4 50/125µ

  • Assembly:

    Design height 1HU

  • Connection:

    Pigtail 24x SC > 12x SC duplex coupling violet

  • Colour:

    RAL 7035, light grey

  • Length:

    443 mm

Weight incl.:

2,85 kg

 
  • Type:

    19” (48 cm) FOC splice box

  • Design:

    OM2 50/125µ

  • Assembly:

    Design height 1HU

  • Connection:

    Pigtail 12x LC > 6x LC duplex coupling beige

  • Colour:

    RAL 7035, light grey

  • Length:

    443 mm

Weight incl.:

2,66 kg

 
  • Type:

    19” (48 cm) FOC splice box

  • Design:

    OM3 50/125µ

  • Assembly:

    Design height 1HU

  • Connection:

    Pigtail 12x LC > 6x LC duplex coupling aqua

  • Colour:

    RAL 7035, light grey

  • Length:

    443 mm

Weight incl.:

2,68 kg

 
  • Type:

    19” (48 cm) FOC splice box

  • Design:

    OM4 50/125µ

  • Assembly:

    Design height 1HU

  • Connection:

    Pigtail 12x LC > 6x LC duplex coupling violet

  • Colour:

    RAL 7035, light grey

  • Length:

    443 mm

Weight incl.:

2,69 kg

 
  • Type:

    19” (48 cm) FOC splice box

  • Design:

    OM2 50/125µ

  • Assembly:

    Design height 1HU

  • Connection:

    Pigtail 24x LC > 12x LC duplex coupling beige

  • Colour:

    RAL 7035, light grey

  • Length:

    443 mm

Weight incl.:

2,76 kg

 
  • Type:

    19” (48 cm) FOC splice box

  • Design:

    OM3 50/125µ

  • Assembly:

    Design height 1HU

  • Connection:

    Pigtail 24x LC > 12x LC duplex coupling aqua

  • Colour:

    RAL 7035, light grey

  • Length:

    443 mm

Weight incl.:

2,73 kg

 
  • Type:

    19” (48 cm) FOC splice box

  • Design:

    OM4 50/125µ

  • Assembly:

    Design height 1HU

  • Connection:

    Pigtail 24x LC > 12x LC duplex coupling violet

  • Colour:

    RAL 7035, light grey

  • Length:

    443 mm

Weight incl.:

2,74 kg

 
Unequipped 19 inch 1RU fiber optic patch panel for fixed installation. Light construction with aluminum front plate and housing, removable front plate for easy adapter mounting. 10 possible cable entries in the rear panel for 4x PG13.5, 2x PG16/M20 or 2x PG21/M25 cable glands and for two pre-terminated installation cables (VIK). Snap-on cover for easy access during service work. Label windows for enclosed identification labels. Accepts up to 4 splice trays and 1 splice tray cover.
 
Unequipped 19 inch 1RU fiber optic patch panel for fixed installation. Light construction with aluminum front plate and housing, removable front plate for easy adapter mounting. 10 possible cable entries in the rear panel for 4x PG13.5, 2x PG16/M20 or 2x PG21/M25 cable glands and for two pre-terminated installation cables (VIK). Snap-on cover for easy access during service work. Label windows for enclosed identification labels. Accepts up to 4 splice trays and 1 splice tray cover.
 
19 inch 1RU fiber optic patch panel with pull-out splice tray/front cover. The splice tray can be tilted and completely removed to facilitate fitting (end stop) also the cover ist screwless. Light aluminum construction equipped with SC-D couplers. Unused cutouts are closed by blank plugs. Variable cable entry (straight/inclined) are from both sides possible. Cable arrest with supplied cable tie or optional cable screw connection are also possible. With a strain relief for central element/Kevlar. Cable management by cable guides to be positioned as required. With label windows for enclosed identification labels. Pigtails are inserted and stripped in standard splice trays with crimp splice holders, cleaned and plugged in couplers.
 
19 inch 1RU fiber optic patch panel for fixed installation. Light aluminum construction with steel sheet front plate painted in RAL 7035 equipped with SC-D adapters. Unoccupied recesses are closed with blind plugs. The removable front plate allows an easy adapter mounting. Screwed on cover for easy access during service work. Several possibilities for cable entry on the back (fastening with PG13.5, PG16 and PG21 or M20 and M25) are available. Toolless fastening of pre-assembled installation cables (OpDAT VIK) in a U-shaped cutout.