reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPIRAL 08-10 :: 10-m ring spiral tape, Ø 2–8 mm, white transparent

Item-No.: SPIRAL 08-10
€1,30
Category of goods: 1

SPIRAL 08-10

  • Product Description
  • Technical information
  • General
    • Design
    • 10 m coil
    • Type
    • Spiral band
  • Measures
    • Ø
    • 2.0 - 8.0 mm

Spiral tape for bundling cable harnesses while providing mechanical protection.

Length: 10 m
Material: PE
Colour: white
Diameter: 2–8 mm



Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Design
    • 10 m coil
    • Type
    • Spiral band
  • Measures
    • Ø
    • 2.0 - 8.0 mm
Datasheet/manual