reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RZ-25-PPB2M :: RZ cable sleeve, PP — 2 m with tool

Item-No.: RZ-25-PPB2M
€9,65
Category of goods: 1

RZ-25-PPB2M

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • 2 m with tool
    • Type
    • RZ cable conduit
  • Measures
    • Ø
    • 25 mm

• 80% time savings during installation thanks to zip system
• Protects cables and holds bundles together
• Maximum bundle diameter 25 mm



Package weight : 0.211 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • 2 m with tool
    • Type
    • RZ cable conduit
  • Measures
    • Ø
    • 25 mm