reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RZ-20-PPB3M :: Slit Harness Wrap - 3 meters (tool included)

Item-No.: RZ-20-PPB3M
€9,85
Category of goods: 1

RZ-20-PPB3M

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • 3 m with tool
    • Type
    • RZ cable conduit
  • Measures
    • Ø
    • 20 mm
max. bundle diameter 20 mm


Package weight : 0.198 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • 3 m with tool
    • Type
    • RZ cable conduit
  • Measures
    • Ø
    • 20 mm