reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL-SPIRAL 2500 :: Spiral tube + tool, 2500 x 25 mm, grey

Item-No.: LL-SPIRAL 2500
€4,50
Category of goods: 1 = discountable

LL-SPIRAL 2500

  • Product Description
  • Technical information
  • General
    • Colour
    • Grey
    • Design
    • 2.5 m with innsertion tool
    • Type
    • Spiral band
  • Measures
    • Ø
    • 25 mm
  • Packaging
    • Packaging
    • Blister

The spiral tube cable tie from LogiLink reliably bundles and protects cables. The flexible cable tube is durable and reusable. The supplied installation tool simplifies the bundling of cables. The spiral tube cable tie is the space-saving option for the clean installation of cables and reduces trip hazards.

• Reliably bundles and protects cables
• Flexible cable tube
• Durable and reusable
• Dimensions: 2500 x 25 mm
• Including insertion tool
• Colour: grey



Manufacturer : LOGILINK
Factory number : KAB0013
Package weight : 0.353 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Grey
    • Design
    • 2.5 m with innsertion tool
    • Type
    • Spiral band
  • Measures
    • Ø
    • 25 mm
  • Packaging
    • Packaging
    • Blister
Datasheet/manual